| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 9452 |
| SKU: | HEY9452 |
9452
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products AEHS8-616-150 | Half-Hex Shank Low-Profile Head Threaded Insert - Open End - Unified | ![]() |
| HEYCO Products 1857 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.126 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2720 | Heyco® Glossy and Thick Panel Glossy Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.093-1.125 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products N172 | Heyco® Polyurethane Adhesive-Back Bumpers, 1.23 Diameter (inches), 0.1 Overall Height (inches) | ![]() |
| HEYCO Products 12SWS0956 | Shoulder Washer, .260 ID, .500 OD, .312 Shank OD, Natural,Nylon,.187 Shank Lg,.032 Thk | ![]() |
| HEYCO Products 12SWS3612 | Shoulder Washer, .190 ID, 1.000 OD, .562 Shank OD, Natural, Nylon, .085 Shank Lg, .075 Thk | ![]() |
| HEYCO Products KFSE-632-8 | Broaching Standoffs - Types KFE, KFSE - Unified | ![]() |
| HEYCO Products TP4-187-8 | Self-Clinching Pilot Pins - Type TPSâ„¢, TP4â„¢ - Unified | ![]() |
| HEYCO Products SDS-C301N/BLK | FLAP STAY BLACK | ![]() |


