| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 9627 |
| Color: | Black |
| Head Diameter: | 2.00 ;50,8 |
| Minimum Panel Thickness: | 0,76 ;.03 |
| Maximum Panel Thickness: | .10 ;2,54 |
| SKU: | HEY9627 |
9627
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| HEYCO Products 9648 | Heyco® Sheet Metal Plugs - Flush Head, EVA* and LDPE, 0.25 Overall Height (inches) | ![]() |
| HEYCO Products 9698 | Heyco® Metric Ergonomic Plugs, Flex Temp (Thermoplastic Rubber), 0.31 Overall Height (inches) | ![]() |


