C2062

Heilind Number:HEYC2062
Manufacturer:HEYCO Products
Manufacturer Number:C2062
ECAD Model:
3D Model

Description:

HEYCo-molded™ Liquid Tight Break-Thru Plugs, Nylon 6/6 and TPE, 0.63 Overall Height (inches), 0.625 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products C2062
Color:Black
Maximum Operating Temperature:100 °C
Minimum Operating Temperature:-40 °C
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Panel Thickness:.25 ;1,6 ;.06 ;6,4
SKU:HEYC2062