| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products C2072 |
| Color: | Black |
| Maximum Operating Temperature: | 100 °C |
| Minimum Operating Temperature: | -40 °C |
| Package Quantity: | 10 ;1000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Panel Thickness: | .25 ;1,6 ;.06 ;6,4 |
| SKU: | HEYC2072 |
C2072
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| HEYCO Products 3-640428-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 350557-1 | MNL SOK SPECIAL .0126PTPBR | ![]() |
| HEYCO Products 61314-1 | Cut Strip - CMNL SOK 24-18 TPBR | ![]() |
| HEYCO Products 640551-2 | 02P MTA156 COVER | ![]() |
| HEYCO Products 66102-9 | Cut Strip - III+ PIN,24-20,30AU/FL,STRIP | ![]() |
| HEYCO Products 09000005081 | Cable gland, Size: Pg 11, Material: Metal | ![]() |
| HEYCO Products PV22-4R-CYY | Ring Terminal, 26 “ 22 AWG, #4 stud size, vinyl insulated, funnel entry, standard package. | ![]() |
| HEYCO Products T18L9M4 | Cable Tie, 8" Long, UL Rated, 18lb Tensile Strength, PA66, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/18/2023 | HEY-20230418 - Carton Qty Change. Effective Date of Change: As stock depletes. Carton quantity changed from 1000 pcs to 500 pcs per carton. | Download | |||


