| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products F8616 |
| SKU: | HEYF8616 |
F8616
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| HEYCO Products 1-770904-0 | Cut Strip - MINI UMNL SOK 22-18 AWG AU | ![]() |
| HEYCO Products 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| HEYCO Products 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| HEYCO Products 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 640907-2 | RECEPT,PIDG FASTON 12-10 250 | ![]() |
| HEYCO Products 66104-9 | III+ SKT,24-20,30AU/FL,STRIP | ![]() |
| HEYCO Products 66597-2 | Cut Strip - III+ PIN,18-14,30AU/FL,STRIP | ![]() |
| HEYCO Products 747784-3 | AMPLI JACKSCREW 4-40 KIT | ![]() |
| HEYCO Products M8437 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.59 Cable Diameter Min (in), 1 Cable Diameter Max( in) | ![]() |
| HEYCO Products M9150 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1-1/2 NPT | ![]() |
| HEYCO Products 39-01-3069 | Mini-Fit Jr. Plug Housing, Dual Row, 6 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| HEYCO Products PLT2I-M0 | Pan-Ty® locking tie, intermediate cross section, 8.0 (203mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products 166-90192 | HelaGuard Non-Metallic Conduit, Std. Weight, 0.75" Dia, Nylon PA6, Black | ![]() |
| HEYCO Products PBM10C2 | Push-Button Cable Tie Mount, .25" Hole Dia, .12" Max Panel, .2" Max Tie Width, PA66, White | ![]() |


