| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products G1005 |
| SKU: | HEYG1005 |
G1005
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-968855-1 | Cut Strip - AMP MCP 2.8, CONTACT SWS | ![]() |
| HEYCO Products 1658642-1 | HDP-20,PLUG,SIZE 1, 9 POSN,CLI | ![]() |
| HEYCO Products 130141-0016 | Super-Safeway Plug, 2 Pole/3 Wire, NEMA 5-15, 125V, Black | ![]() |
| HEYCO Products 15-04-5101 | 2.54mm SL Interim Clip, 10 Circuits | ![]() |
| HEYCO Products 39-01-2085 | Mini-Fit Jr. Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Natural | ![]() |
| HEYCO Products 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 503110-2000 | 1.25mm Pitch Duo-Clasp Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits, White | ![]() |
| HEYCO Products 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3.30mm Tail Length, 3 Circuits, 0.38µm Gold (Au) Selective Plating, Matte Tin (Sn) Tail Plating | ![]() |
| HEYCO Products E5-9021 | Quarter-Turn Cam Latch Cam, 40mm (1.57 in) Grip, 316 Stainless Steel, Electropolished | ![]() |


