| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products G1017 |
| SKU: | HEYG1017 |
G1017
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products PT02A-8-4S | AI-Solder Box-Mt Receptacle 26482-1 | ![]() |
| HEYCO Products 2-520401-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 3-640426-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| HEYCO Products 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| HEYCO Products 745508-2 | FERRULE SPLIT RING, HD | ![]() |
| HEYCO Products 745508-4 | FERRULE SPLIT RING, HD | ![]() |
| HEYCO Products 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| HEYCO Products P50E-100S-EA | 7000057162 80000904864 3M-P50E-100S-EA | ![]() |
| HEYCO Products 03-06-1023 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Natural | ![]() |
| HEYCO Products 19073-0013 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 8 (M4), Length 22.00mm, Red, Carton | ![]() |
| HEYCO Products 19160-0009 | Closed-End Insulated Splice for 22-12 AWG Wire | ![]() |
| HEYCO Products 19193-0346 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire, Closed-Brazed Barrel, Stud Size 5/16" (M8), Carton | ![]() |
| HEYCO Products 39-00-0040 | Mini-Fit Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products 973-009-020R121 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


