| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products G1052 |
| SKU: | HEYG1052 |
G1052
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1445022-2 | MICRO MNL RECEPT HSG SINGLE R | ![]() |
| HEYCO Products 171637-1 | MINI U-M-N-L SOCKET CONTACT | ![]() |
| HEYCO Products 174670-1 | KEYING PLUG MINI U-M-N-L | ![]() |
| HEYCO Products 2058299-1 | WTB HOUSING, 2 POS, NATURAL | ![]() |
| HEYCO Products 350922-3 | PIN, MATE-N-LOK, UMNL | ![]() |
| HEYCO Products 60772-2 | RING CRIMP 18-14 AWG TPBR | ![]() |
| HEYCO Products 770903-1 | MINI UMNL PIN 22-18 AWG SN | ![]() |
| HEYCO Products 2119 | Heyco® Universal Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.875 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| HEYCO Products 43030-0038 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18 AWG, .073in / 1.85mm Max Insulation Outside Diameter, Reel | ![]() |
| HEYCO Products 87421-0000 | 1.50mm Pico-SPOX Crimp Terminal, Female, Tin(Sn), 24-30 AWG, Reel | ![]() |


