| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products G1505 |
| Maximum Operating Temperature: | 50 °C |
| Minimum Operating Temperature: | 0 °C |
| Overall Height: | .28 ;7,1 |
| Grommet Color: | Black |
| Standards Met: | UL Listed |
| SKU: | HEYG1505 |

