G1509

Heilind Number:HEYG1509
Manufacturer:HEYCO Products
Manufacturer Number:G1509
ECAD Model:
3D Model

Description:

Heyco® UL Listed Thermoplastic Rubber Grommets, Flex Temp (Thermoplastic Rubber), 0.35 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.89 Inside Diameter (inches)

Specifications

AttributeValue
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products G1509
Maximum Operating Temperature:50 °C
Minimum Operating Temperature:0 °C
Grommet Color:Black
Standards Met:UL Listed
SKU:HEYG1509