| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products G3118 |
| Mount Hole Diameter: | 5,2 ;.203 |
| SKU: | HEYG3118 |
G3118
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products KEPM3-STL-ZI | Kep Nut | ![]() |
| HEYCO Products PBMS-H25-M | The push button cable tie mount requires a 0.25" (6.4 mm) hole and is natural color. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness. It comes in packages of 1000. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products BSOS-3.5M3-25 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Metric | ![]() |
| HEYCO Products CLS-M2-0 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Metric | ![]() |
| HEYCO Products CLS-M4-0 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Metric | ![]() |
| HEYCO Products F-0420-3 | PEMSERT® Self-Clinching Flush Fasteners - Type F - Unified | ![]() |
| HEYCO Products PF11-832-2 | Large knob, spring-loaded – Types PF11 and PF12 - Unified | ![]() |
| HEYCO Products SO-440-16ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Unified | ![]() |
| HEYCO Products SO-M5-6ZI | Thru-hole Threaded Standoffs - Types SO, SOA, SOS - Metric | ![]() |
| HEYCO Products TPS-6MM-20 | Self-Clinching Pilot Pins - Type TPSâ„¢, TP4â„¢ - Metric | ![]() |
| HEYCO Products PINM3X6-DP-STL | PINM3X6-DP-STL | ![]() |
| HEYCO Products SLWM6-SS | Split Lock Washer | ![]() |
| HEYCO Products 47-81-344-10 | Captive Screw, M4 X 0.7, Flare-in, Torx®;, Knurled Bright Knob | ![]() |
| HEYCO Products C3-303 | Push-to-Close Latch, Snap-In Mounting, 13N (3 lbf), Plastic, Black | ![]() |


