| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3198 |
| SKU: | HEYM3198 |
M3198
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1586019-2 | 2P RCPT VAL-U-LOK V0 | ![]() |
| HEYCO Products 163082-2 | 062 PIN ASS. TYP3+ | ![]() |
| HEYCO Products 211400-1 | CPC PLUG ASSEMBLY SIZE 13-7 | ![]() |
| HEYCO Products 770849-7 | 07P SL156 HSG W/LCK RMP & TABS | ![]() |
| HEYCO Products 770904-1 | MINI UMNL SOK 22-18 AWG SN | ![]() |
| HEYCO Products LF10WBRB-4P | 136-1118-4-00 EACH | ![]() |
| HEYCO Products 09120052633 | insert, Size: 3 A, male, 16 A | ![]() |
| HEYCO Products ABM2S-A-C | The 4-way adhesive backed cable tie mount in white is mounted with rubber adhesive tape. It is 1" long x 1" wide (25.4 x 25.4 mm) and made of ABS material. It is used with miniature, intermediate, and standard cable ties. The adhesive backed cable tie mount is designed for indoor environments and comes in packages of 100. | ![]() |


