| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3225 |
| SKU: | HEYM3225 |
M3225
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products C3307-24D | Medium-Duty Slide with Over-Travel and Latch Disconnect | ![]() |
| HEYCO Products C3307-26D | Medium-Duty Slide with Over-Travel and Latch Disconnect | ![]() |
| HEYCO Products C3307-28D | Medium-Duty Slide with Over-Travel and Latch Disconnect | ![]() |
| HEYCO Products 5205817-3 | FEMALE SCREWLOCK KIT | ![]() |
| HEYCO Products 770024-1 | 02P UMNLII IN-LINE CAP HSG KIT | ![]() |
| HEYCO Products AETS-8125 | 360° Swaging Low-Profile Head Threaded Insert - Open End - Metric | ![]() |
| HEYCO Products F82-10-M | Ferrule, non-insulated, 10 AWG wire range, 0.39(10.0mm) length. | ![]() |
| HEYCO Products DSC-2-48 | Channel.Grey.4 Ft Lg.1 EA=100 Ft, Channel.Grey.4 Ft Lg.100 Ft Bund | ![]() |


