| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3231GZA |
| SKU: | HEYM3231GZA |
M3231GZA
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products MS3116J14-19S | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| HEYCO Products 1838274-2 | M12 FLD SER CONN. FEMALE SKT S | ![]() |
| HEYCO Products 3-640252-1 | 045 POST CONT 0126PTPBR | ![]() |
| HEYCO Products 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| HEYCO Products 499252-2 | 020 STRAIN RELIEF A-L RCPT | ![]() |
| HEYCO Products 770144-1 | .093 CP&S SOK PTPBR L/P 20-14 | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products ATUM-16/4-0-STK | NB09542001 4FT/1.2M PER STICK | ![]() |
| HEYCO Products ATUM-52/13-0-STK | NB11382001 4FT/1.2M PER STICK | ![]() |
| HEYCO Products MS3116J14-19S | MS3116 - Connectors, Plug, Electric, Series 1, Solder Type, Straight, Bayonet Coupling, 26482 Series I | ![]() |
| HEYCO Products 977-009-010R031 | D-Sub Backshell, 9 Position, 180° Entry | ![]() |


