| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3234GBS-SM |
| SKU: | HEYM3234GBS-SM |
M3234GBS-SM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products MS3471L12-10S | MS3471 - Connectors, Receptacle, Electrical, Series 2, Crimp Type, Cable Connecting, Bayonet Coupling, 26482 Series II | ![]() |
| HEYCO Products 60619-1 | CMNL SOK PTPBR L/P | ![]() |
| HEYCO Products M9144 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1-1/4 NPT | ![]() |
| HEYCO Products 39509030051 | USB, male/male | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| HEYCO Products PLT2.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 9.7 (246mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products FTH-14R-01-M | Cbl Tie Hldr,Rivet Mnt,Natural | ![]() |


