| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M3818 |
| SKU: | HEYM3818 |
M3818
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 172168-1 | 6 CIR UNIV M-N-L PLUG | ![]() |
| HEYCO Products 205205-2 | CRIMP SNAP RCPT ASSY,SIZE 2 | ![]() |
| HEYCO Products 205206-3 | CRIMP SNAP PLUG ASSY,SIZE 2 | ![]() |
| HEYCO Products 39-01-2040 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| HEYCO Products FSD80-8-KD6 | Insulated ferrules, single wire blue DIN end sleeve on reel, 14AWG (2.50mm2), 8mm Pin Length. | ![]() |
| HEYCO Products PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


