| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4330 |
| SKU: | HEYM4330 |
M4330
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products T4111001051-000 | M12 MALE STRAIGHT A CODE 5P P G7 GOLD | ![]() |
| HEYCO Products 43045-0600 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, 1.52µm Matte Tin Plating, Glow-Wire Capable, Black | ![]() |
| HEYCO Products FSD75-8-D | The single wire DIN end sleeve insulated ferrule in white has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #22-20 (0.5 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.09 (2.5 mm). The insulated ferrule is 0.53 (13.5 mm) long and has a wire strip length of 0.469 (11.9 mm). It comes in standard packages of 500. | ![]() |
| HEYCO Products PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| | HEYCO Products PHS632X1/4-PH-STL-ZI | Pan Head Machine Screw | ![]() |


