| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4336GAP |
| SKU: | HEYM4336GAP |
M4336GAP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 3-640427-8 | 08P MTA156 CONN ASSY 20AWG YEL | ![]() |
| HEYCO Products 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 122393 | RF Connector TNC Straight Crimp Plug Times LMR-400 Belden 9913 50 Ohm | ![]() |
| HEYCO Products 172176 | RF Connector N-Type Right Angle Crimp Plug RG-8 RG-213 RG-225 50 Ohm | ![]() |
| HEYCO Products 64319-1211 | .635mm, 1.50mm, CMC Receptacle, 32 Circuits, Left Wire Output, Black Coding, Mat Sealed | ![]() |
| HEYCO Products P10-10R-D | Ring Terminal, 14 “ 10 AWG, #10 stud size, non-insulated., bulk package. | ![]() |


