| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4340GN |
| SKU: | HEYM4340GN |
M4340GN
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 33461 | TERMINAL,SOLIS R 8 1/4 | ![]() |
| HEYCO Products MX80A02SZ1A | MX80 Series, 2 Position In-line Socket Connector, Compact, Waterproof, for Automotive Applications | ![]() |
| HEYCO Products 19193-0234 | VersaKrimp Ring Tongue Terminal for 6 AWG Wire, Closed-Brazed Barrel, Stud Size 7/16" (M11), Carton | ![]() |
| HEYCO Products 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| HEYCO Products ES1000-NO.1-C1-X-STK | ES1000-NO.1-C1-X-STK | ![]() |
| HEYCO Products ES1000-NO.2-B9-X-STK | ES1000-NO.2-B9-X-STK | ![]() |
| HEYCO Products ES1000-NO.3-B8-X-STK | ES1000-NO.3-B8-X-STK | ![]() |


