| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4504 |
| SKU: | HEYM4504 |
M4504
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products C016 20D003 100 12 | 3+PE Female straight cable connector with strain relief and clamping ring. Field installable screw termination. | ![]() |
| HEYCO Products 3-747579-4 | SHLDNG FERRULE, PLTD, BULK PKG | ![]() |
| HEYCO Products 66740-9 | TYPE XII FEMALE CONT (STRIP) | ![]() |
| HEYCO Products M8439 | Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with Integral Sealing Ring, Nylon 6/6 w/Buna or TPE Sealing Gland, 0.49 Cable Diameter Min (in), 0.785 Cable Diameter Max( in) | ![]() |
| HEYCO Products 09300240304 | Housings, bulkhead mounting, 24 B, aluminium die-cast, powder-coated, IP65 | ![]() |
| HEYCO Products 09300240441 | Hoods, 24 B, aluminium die-cast, powder-coated, Style: High construction, IP65 | ![]() |
| HEYCO Products 173107-0064 | FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell, 13 Circuits Max, 10 Signal Contacts Loaded, Green Insulator | ![]() |
| HEYCO Products 19193-0345 | VersaKrimp Ring Tongue Terminal for 2/0 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| HEYCO Products 39-01-3048 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| HEYCO Products 70107-0037 | SL Wire-to-Wire Panel Mount Crimp Housing, Single Row, Version B, with Mounting Ears, 3 Circuits, Black | ![]() |
| HEYCO Products F80-12-M | Ferrule, non-insulated, 14 AWG wire range, 0.47(12.0mm) length. | ![]() |
| HEYCO Products FTD75-8-D | Polypropylene insulated ferrules twin wire white DIN color end sleeve, 22 -20 AWG (0.5mm²), 0.39(10.0mm) pin length. | ![]() |
| HEYCO Products PN14-14R-M | Ring Terminal, 18 “ 14 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| HEYCO Products PV18-P47-MY | Pin Terminal, 22 18 AWG, vinyl insulated, .49 pin length. | ![]() |


