| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4801 |
| Color: | Gray |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEYM4801 |
M4801
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/28/2014 | HEY20140428 - Correct mm dimension on customer drawing for suggested mounting hole, was 11,3 mm corrected to 11,4 mm. | Download | |||

