| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M4906 |
| Color: | Black |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEYM4906 |
M4906
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2-521104-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products M4806 | Heyco® Snap-In Cordgrip Strain Reliefs - Straight-Thru, Nylon 6/6 w/Buna N sealing gland, 0.21 Cable Diameter Minimum (inches), 0.315 Cable Diameter Maximum (inches) | ![]() |
| HEYCO Products 43375-1001 | Sabre Crimp Terminal, Female, Double 18 AWG, 4.57mm Max. Insulation Diameter, Reel Packaged, Tin (Sn) Plated Brass Contact with TPA | ![]() |
| HEYCO Products 44441-2003 | 7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 3 Circuits, Black | ![]() |


