| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M8437GAS |
| SKU: | HEYM8437GAS |
M8437GAS
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| HEYCO Products 27E893 | 27E893=SOCKET,KU,11,QC,POLY,NA | ![]() |
| HEYCO Products 34150 | PG R 22-16 COMM 22-18 MIL 1/4 | ![]() |
| HEYCO Products 8467 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1 NPT | ![]() |
| HEYCO Products F1X4WH6 | Panduct® type F narrow slot wiring duct, 1 W x 4 H, 6' length, PVC, white. | ![]() |
| HEYCO Products FTD77-10-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.39(10.0mm) pin length. | ![]() |
| HEYCO Products PLT2.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 9.7 (246mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| HEYCO Products PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |


