| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products M9134 |
| System of Measurement: | 976 |
| Insert Material: | 1213 |
| SKU: | HEYM9134 |
M9134
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products MSBH-G | GOLD | ![]() |
| HEYCO Products 3260 | Heyco® Sealing Washers, Thermoplastic Elastomer, 1/2 | ![]() |
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8467 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1 NPT | ![]() |
| HEYCO Products M3198GBH | Heyco®-Tite Liquid Tight Cordgrips Split Gland for Pre-assembled Cables with Integral Sealing Ring, Nylon 6/6 w/TPE Sealing Gland, 0.21 Cable Diameter Min (in), 0.334 Cable Diameter Max( in) | ![]() |
| HEYCO Products M4814 | Heyco® Snap-In Cordgrip Strain Reliefs - Straight-Thru, Nylon 6/6 w/Buna N sealing gland, 0.23 Cable Diameter Minimum (inches), 0.26 Cable Diameter Maximum (inches) | ![]() |
| HEYCO Products 24398 | METRIC STANDOFF (REPLACED 4394 | ![]() |
| HEYCO Products 19001-0001 | Avikrimp Quick Disconnect, Male, for 18-22 (0.80-0.35mm²), Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| HEYCO Products DLCBSM-7-01 | CB Spt,Dual Lck,Natural,7/16 in Spc, CB Support, Dual Lock, Natural | ![]() |


