| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/42WD5PA |
| Specification Type: | DIN 931 |
| Thread Size: | M10 x 1.5 |
| Material: | Steel |
| Finish/Coating: | Zinc |
| System of Measurement: | Metric |
| Head Type: | Hex Head |
| Length: | 20 mm |
| SKU: | HHCM10X20-STL-ZI |
D38999/42WD5PA
| Heilind Number: | HHCM10X20-STL-ZI |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/42WD5PA |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your fastening game with our Hex Head Cap Screw, a versatile essential for a variety of projects. Made of durable steel with a zinc coating, this screw ensures reliable performance and corrosion resistance. Designed to DIN 931 specifications, it features a precise M10 x 1.5 thread size, perfect for metric applications. The hex head design allows for easy installation with a wrench or socket, while the 20mm length offers ample versatility. Rest assured, this screw is also RoHS compliant, meeting environmental standards. Trust in its quality for your industrial, construction, or DIY needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity | Deutsch BSC832X5/16-TX-SS | Button Head Socket Cap Screw | ![]() |
| TE Connectivity | Deutsch HHC5/16-18X2-1/4-STL-ZI | Hex Head Cap Screw | ![]() |
| TE Connectivity | Deutsch SEM1/4-20X1/2-PHSPHELWZI | Sems Machine Screw | ![]() |
| TE Connectivity | Deutsch SHCM3X10-316SS | Socket Head Cap Screw | ![]() |
| TE Connectivity | Deutsch SHCM3X18-316SS | Socket Head Cap Screw | ![]() |
| TE Connectivity | Deutsch SHCM4X12-316SS | Socket Head Cap Screw | ![]() |
| TE Connectivity | Deutsch SHCM4X14-316SS | Socket Head Cap Screw | ![]() |
| TE Connectivity | Deutsch SHCM5X14-316SS | Socket Head Cap Screw | ![]() |
| TE Connectivity | Deutsch SHCM5X18-316SS | Socket Head Cap Screw | ![]() |
| TE Connectivity | Deutsch SHCM6X20-316SS | Socket Head Cap Screw | ![]() |
| TE Connectivity | Deutsch SHCM6X25-316SS | Socket Head Cap Screw | ![]() |
| TE Connectivity | Deutsch SHCM6X35-SS | Socket Head Cap Screw | ![]() |
| TE Connectivity | Deutsch SLWM10-SS | Split Lock Washer | ![]() |


