| Attribute | Value |
|---|---|
| Manufacturer: | Abbatron | H.H. Smith |
| Manufacturer Part Number: | Abbatron | H.H. Smith 100 |
| SKU: | HHS100 |
100
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Abbatron | H.H. Smith 1-206062-6 | CABLE CLAMP KIT #11 | ![]() |
| Abbatron | H.H. Smith PT06E-18-5SZ(476) | MINI UMNL SOK 22-18AWG AU | ![]() |
| Abbatron | H.H. Smith 172159-1 | 4 CIR UNIV M-N-L CAP | ![]() |
| Abbatron | H.H. Smith 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| Abbatron | H.H. Smith 206060-1 | CPC PLUG ASSEMBLY SIZE 11-4 | ![]() |
| Abbatron | H.H. Smith 206306-1 | 23-37 RECEPT REV SEX | ![]() |
| Abbatron | H.H. Smith 5745175-1 | CABLE CLAMP KIT,SZ 5 | ![]() |
| Abbatron | H.H. Smith 5748676-3 | DIE CAST CBL CLMP KIT,SZ 3 | ![]() |
| Abbatron | H.H. Smith 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| Abbatron | H.H. Smith 745255-2 | SPRING LATCH 2/BAG | ![]() |
| Abbatron | H.H. Smith 09120053101 | insert, Size: 3 A, female | ![]() |
| Abbatron | H.H. Smith 09140060303 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Abbatron | H.H. Smith 09140060313 | Hinged frame, zinc die-cast, Size: 6 B | ![]() |
| Abbatron | H.H. Smith 02-09-5142 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1381, Female, with Gold (Au) Plated Brass Contact, 18-22 AWG, Bag | ![]() |
| Abbatron | H.H. Smith TM3S10-M | The cable tie mount in natural color is applied with a #10 (M5) screw and is 0.61" (15.5 mm) wide. It is made of nylon 6.6, which increases mechanical strength, heat and wear resistance, and stiffness in indoor environments. It comes in packages of 1000. | ![]() |


