| Attribute | Value |
|---|---|
| Manufacturer: | Abbatron | H.H. Smith |
| Manufacturer Part Number: | Abbatron | H.H. Smith 1496 |
| SKU: | HHS1496 |
1496
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Abbatron | H.H. Smith 1-206062-4 | CABLE CLAMP KIT #11 | ![]() |
| Abbatron | H.H. Smith 170361-3 | MINI UNIVERSAL M-N-L SOCKET | ![]() |
| Abbatron | H.H. Smith 320574 | TERMINAL,PIDG R 16-14 10 | ![]() |
| Abbatron | H.H. Smith 35-1/2X20FT-OR | 7000058438 80610834014 | ![]() |
| Abbatron | H.H. Smith 1181-1/2"X18YDS | 7000132182 80018002651 | ![]() |
| Abbatron | H.H. Smith 19073-0216 | Avikrimp Ring Tongue Terminal for 12-10 AWG Wire, Stud Size 6 (M3.5), Length 26.59mm, Yellow, Carton | ![]() |
| Abbatron | H.H. Smith 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Abbatron | H.H. Smith DNF18-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon standard receptacle housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Abbatron | H.H. Smith PV10-10RB-2K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 12 “ 10 AWG wire range, #10 stud size. | ![]() |
| Abbatron | H.H. Smith 216-241 | FERRULE | ![]() |


