| Attribute | Value |
|---|---|
| Manufacturer: | Abbatron | H.H. Smith |
| Manufacturer Part Number: | Abbatron | H.H. Smith 1506-103 |
| SKU: | HHS1506-103 |
1506-103
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Abbatron | H.H. Smith 207467-1 | CABLE CLAMP KIT,SZ 1 | ![]() |
| Abbatron | H.H. Smith 776273-1 | 14POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| Abbatron | H.H. Smith 03-06-1044 | 1.57mm Diameter Standard .062 Pin and Socket Receptacle Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Abbatron | H.H. Smith 43030-0007 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG | ![]() |
| Abbatron | H.H. Smith F76-10-M | Ferrule, non-insulated, 18 AWG wire range, 0.39(10.0mm) length. | ![]() |
| Abbatron | H.H. Smith F76-8-M | Ferrule, non-insulated, 18 AWG wire range, 0.31(8.0mm) length. | ![]() |
| Abbatron | H.H. Smith F81-10-M | Ferrule, non-insulated, 12 AWG wire range, 0.39(10.0mm) length. | ![]() |
| Abbatron | H.H. Smith P12-38HDR-D | Ring Terminal, 16-12 AWG, 3/8" stud size, heavy duty, non-insulated, bulk package. | ![]() |


