| Attribute | Value |
|---|---|
| Manufacturer: | Abbatron | H.H. Smith |
| Manufacturer Part Number: | Abbatron | H.H. Smith 455-103 |
| SKU: | HHS455-103 |
455-103
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Abbatron | H.H. Smith 3-643813-4 | 04P MTA100 CONN ASSY POL RIB | ![]() |
| Abbatron | H.H. Smith 640445-5 | PCB Mount Header, Vertical, Wire-to-Board, 5 Position, 3.96 mm [.156 in] Centerline, Partially Shrouded, Tin (Sn), Through Hole - Solder, MTA 156 | ![]() |
| Abbatron | H.H. Smith 640456-5 | 05P MTA100 HDR ASSY F/L SQ STR | ![]() |
| Abbatron | H.H. Smith 747784-8 | JACKSCREW KIT,4-40, BULK | ![]() |
| Abbatron | H.H. Smith DNF18-187FIB-M | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a red, nylon housing. It has a tab size of 0.187 x 0.032" (4.8 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in boxes of 1000. | ![]() |
| Abbatron | H.H. Smith PLT1.5M-M | Pan-Ty® locking tie, miniature cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Abbatron | H.H. Smith S100X150VATY | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 3.0" (76.2 mm) core. It comes in packages of 5000. | ![]() |


