| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose A3B-2630SCC |
| Series: | A3 |
| SKU: | HIRA3B-2630SCC |
A3B-2630SCC
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Hirose 1-745496-8 | 25 HDE MS PLUG,22-26,LEAD FREE | ![]() |
| Hirose 2-520273-2 | ULTRAFAST 110 ASSY REC 22-18 TPBR LP | ![]() |
| Hirose 323916 | TERMINAL,PIDG R 26-22 8 | ![]() |
| Hirose 34138 | SPLICE,SOLIS PARA 12-10 | ![]() |
| Hirose 87456-6 | 10 MODIV HSG DR MRKD .100CL | ![]() |
| Hirose 3302/20 100 | 3302/20 100, 20/CAB/RC/CC/28AWG/STR/.050 /1 | ![]() |
| Hirose 08-55-0110 | KK 254 Crimp Terminal 4809, 22-30 AWG, Selective Gold (Au), Reel | ![]() |
| Hirose 16-02-0103 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact | ![]() |
| Hirose 50-37-5033 | 2.50mm Pitch Mini-SPOX Wire-to-Board Crimp Housing, Friction Lock, 3 Circuits, Natural | ![]() |
| Hirose 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
| Hirose 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Hirose 90119-2110 | C-Grid III Crimp Terminal, 22-24 AWG, Bag, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/26/2025 | PCN2025-14 - End of Life. Due to scarce demand and aging of the production facilities. LTB 10/31/27 LTS 10/31/28 | Download | |||


