A3B-26PA-2DSA(51)

Heilind Number:HIRA3B-26PA-2DSA(51)
Manufacturer:Hirose
Manufacturer Number:A3B-26PA-2DSA(51)
ECAD Model:
3D Model

Description:

621-0412-8-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A3B-26PA-2DSA(51)
Color:Black
Series:A3
Housing Material:Nylon
Number of Contacts:26
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Tail Length:3.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:200 VAC
Mating Length:2.6 mm
SKU:HIRA3B-26PA-2DSA(51)

Detailed Description

The A3B-26PA-2DSA(51) connector, part of the A3 series, is a reliable and high-performance component designed for printed circuit board applications. With a black nylon housing and through-hole mount type, it offers durability and ease of installation. Featuring 26 gold-plated brass contacts in a 2-row configuration, this connector ensures secure and efficient connectivity. Operating in a wide temperature range from -55°C to 85°C, it is suitable for diverse environments. With a pitch of 2mm and straight mount angle, it facilitates precise PCB assembly. The UL 94V-0 flammability rating guarantees safety. Ideal for various electronic systems, this connector has a current rating of 1A and voltage rating of 200VAC. Whether for industrial, automotive, or consumer electronics, the A3B-26PA-2DSA(51) is a dependable solution for your interconnection needs.