A3B-28PA-2DSA(51)

Heilind Number:HIRA3B-28PA-2DSA(51)
Manufacturer:Hirose
Manufacturer Number:A3B-28PA-2DSA(51)
ECAD Model:
3D Model

Description:

621-0413-0-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A3B-28PA-2DSA(51)
Color:Black
Series:A3
Housing Material:Nylon
Number of Contacts:28
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Tail Length:3.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:200 VAC
Mating Length:2.6 mm
SKU:HIRA3B-28PA-2DSA(51)

Detailed Description

Introducing the A3 Series Black Nylon PCB Pin Header Connector, featuring a durable housing with 28 gold-plated brass contacts for reliable conductivity. Designed for through-hole mounting with a 2mm pitch and straight mount angle, this connector ensures secure and efficient PCB connections. With a wide operating temperature range from -55°C to 85°C and UL 94V-0 flammability rating, it guarantees performance in various environments. Each contact has a tail length of 3.5mm and a 1A current rating, suitable for high-speed signal transmission. Rated for 200VAC, it offers safe and stable power connections. Ideal for use in electronic devices, this connector meets stringent quality standards, making it a dependable choice for your PCB connectivity needs.