A3B-30PA-2DSA(51)

Heilind Number:HIRA3B-30PA-2DSA(51)
Manufacturer:Hirose
Manufacturer Number:A3B-30PA-2DSA(51)
ECAD Model:
3D Model

Description:

621-0414-3-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A3B-30PA-2DSA(51)
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.5 mm
Mating Length:2.6 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:30
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:A3
SKU:HIRA3B-30PA-2DSA(51)

Detailed Description

Introducing the A3B-30PA-2DSA(51) PCB Pin Header Connector, designed for high-performance electronic applications. With a sleek black housing made of durable nylon, this connector boasts 30 gold-plated brass contacts arranged in two rows, ensuring reliable connectivity. Featuring a straight through-hole mount type and solder termination method, installation is a breeze. Operating efficiently in temperatures ranging from -55°C to 85°C, it meets the demands of various environments. With a 2mm pitch and 3.5mm tail length, it offers precise and secure connections. Rated for 1A current and 200VAC voltage, it guarantees optimal performance. UL 94V-0 flammability rating adds to its safety credentials. Perfect for industrial use, this A3 series connector is a must-have for your electronic projects.