A3B-32PA-2DS(51)

Heilind Number:HIRA3B-32PA-2DS(51)
Manufacturer:Hirose
Manufacturer Number:A3B-32PA-2DS(51)
ECAD Model:
3D Model

Description:

621-0365-0-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A3B-32PA-2DS(51)
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:3.5 mm
Mating Length:3 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:A3
SKU:HIRA3B-32PA-2DS(51)

Detailed Description

Introducing the A3B-32PA-2DS(51) PCB Pin Header, a crucial component for your electronic connectivity needs. Designed for reliability, this black connector features a sturdy nylon housing and brass contacts with gold plating for optimal conductivity. With 32 contacts arranged in 2 rows, it offers a high level of versatility. Its through-hole mount type and solder termination method ensure secure attachment to PCBs. Operating efficiently in temperatures ranging from -55°C to 85°C, this connector is suitable for various environments. The 2mm pitch, right-angle mount, and 3.5mm tail length enhance its flexibility in installation. Rated for 1A current and 200VAC voltage, it guarantees performance in demanding applications. UL 94V-0 flammability rating adds a layer of safety. Whether in industrial or commercial settings, the A3B-32PA-2DS(51) is the reliable choice for your connectivity solutions.