A3B-6PA-2DS(52)

Heilind Number:HIRA3B-6PA-2DS(52)
Manufacturer:Hirose
Manufacturer Number:A3B-6PA-2DS(52)
ECAD Model:
3D Model

Description:

621-0352-8-52 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A3B-6PA-2DS(52)
Color:Black
Series:A3
Housing Material:Nylon
Number of Contacts:6
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Tail Length:3.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:200 VAC
Mating Length:3 mm
SKU:HIRA3B-6PA-2DS(52)

Detailed Description

Introducing the A3B-6PA-2DS(52) Black PCB Pin Header, a high-reliability connector designed for demanding applications. Part of the A3 series, this header features a durable Nylon housing and brass contacts with gold plating, ensuring excellent conductivity and corrosion resistance. With 6 contacts arranged in 2 rows on a 2mm pitch, it offers reliable connectivity in compact spaces. The through-hole mount type with solder termination method guarantees secure attachment to PCBs. Operating between -55°C to 85°C, it is suitable for a wide range of environments. Its UL 94V-0 flammability rating, 1A current rating, and 200VAC voltage rating make it ideal for industrial and electronic devices. The right-angle mount angle and 3.5mm tail length provide versatility in installation. Trust the A3B-6PA-2DS(52) for dependable performance in your connectivity solutions.