A3B-8PA-2DS(51)

Heilind Number:HIRA3B-8PA-2DS(51)
Manufacturer:Hirose
Manufacturer Number:A3B-8PA-2DS(51)
ECAD Model:
3D Model

Description:

621-0353-0-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A3B-8PA-2DS(51)
Color:Black
Series:A3
Housing Material:Nylon
Number of Contacts:8
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Tail Length:3.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:200 VAC
Mating Length:3 mm
SKU:HIRA3B-8PA-2DS(51)

Detailed Description

Introducing the A3B-8PA-2DS(51) PCB Pin Header Connector, a high-performance component designed for demanding electronic applications. With its durable Nylon housing and gold-plated brass contacts, this connector ensures reliable conductivity even in harsh environments. Featuring 8 contacts arranged in 2 rows with a 2mm pitch, it allows for efficient signal transmission on the PCB. The Through-Hole mount type and solder termination method guarantee secure attachment, while the right-angle mount angle offers flexibility in board layout. Rated for a current of 1A and a voltage of 200VAC, this connector is suitable for a wide range of power and signal applications. Meeting UL 94V-0 flammability standards and with an operating temperature range from -55°C to 85°C, it guarantees safety and performance. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the A3B-8PA-2DS(51) is the reliable choice for your connectivity needs.