A3B-8PA-2DSA(51)

Heilind Number:HIRA3B-8PA-2DSA(51)
Manufacturer:Hirose
Manufacturer Number:A3B-8PA-2DSA(51)
ECAD Model:
3D Model

Description:

621-0403-7-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A3B-8PA-2DSA(51)
Color:Black
Series:A3
Housing Material:Nylon
Number of Contacts:8
Number of Rows:2
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Tail Length:3.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:200 VAC
Mating Length:2.6 mm
SKU:HIRA3B-8PA-2DSA(51)

Detailed Description

Introducing the A3B-8PA-2DSA(51), a cutting-edge PCB Pin Header Connector designed for high-performance applications. Featuring a sleek black housing made of durable Nylon, this connector ensures reliability in every use. With 8 gold-plated brass contacts arranged in 2 rows, it facilitates efficient signal transmission. The Through Hole mount type and solder termination method guarantee secure installation on PCBs. Operating flawlessly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. UL 94V-0 rated for superior safety, this connector has a pitch of 2mm and a straight mount angle. Its 3.5mm tail length and 2.6mm mating length provide flexibility in board design. With a current rating of 1A and voltage rating of 200VAC, it meets stringent performance standards. Perfect for demanding industrial and electronic applications, the A3B-8PA-2DSA(51) is the epitome of quality and reliability in connector technology.