A3C-32P-2DSA(30)

Heilind Number:HIRA3C-32P-2DSA(30)
Manufacturer:Hirose
Manufacturer Number:A3C-32P-2DSA(30)
ECAD Model:
3D Model

Description:

621-0615-5-30 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A3C-32P-2DSA(30)
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.5 mm
Mating Length:2.6 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:32
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:A3
SKU:HIRA3C-32P-2DSA(30)

Detailed Description

Introducing the A3C-32P-2DSA(30) Black Nylon Connector, a vital component in the A3 series. With 32 gold-plated brass contacts arranged in two rows, this through-hole mounted connector guarantees secure and reliable connections in your PCB applications. Designed for solder termination, it ensures easy and efficient installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, this connector offers durability and performance in diverse environments. Its straight mount angle and 3.5mm tail length facilitate seamless integration. With UL 94V-0 flammability rating, you can trust in its safety. Rated for 1A current and 200VAC voltage, it meets stringent industry standards. Perfect for high-reliability applications, this product is a must-have in your connectivity solutions arsenal.