97-3100A-36-6SW

Heilind Number:HIRA3C-4P-2DSA(30)
Manufacturer:Amphenol Industrial Operations
Manufacturer Number:97-3100A-36-6SW
ECAD Model:
3D Model

Description:

621-0602-3-30 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations 97-3100A-36-6SW
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:3.5 mm
Mating Length:2.6 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:4
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:A3
SKU:HIRA3C-4P-2DSA(30)

Detailed Description

The 97-3100A-36-6SW is a high-quality PCB Pin Header Connector designed for reliable through-hole mounting. Featuring a durable black Nylon housing, this connector is part of the A3 series and offers two rows of four gold-plated brass contacts, ensuring excellent conductivity. With a wide operating temperature range of -55°C to 85°C and a UL 94V-0 flammability rating, it guarantees performance and safety in various environments. The 2mm pitch and straight mount angle facilitate easy installation on PCBs, while the solder termination method and 3.5mm tail length provide secure connections. Rated for 1A current and 200VAC voltage, this connector is suitable for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the 97-3100A-36-6SW for efficient and durable PCB connectivity solutions.