| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose A3E-44D-2R(30) |
| Series: | A3E |
| Gender: | Female |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Straight |
| Contact Resistance: | 40 mOhm |
| Housing Color: | Black |
| Insulation Resistance: | 1000 mOhm |
| Mating Cycles: | 100 cycle |
| Voltage Rating: | 125 VAC |
| SKU: | HIRA3E-44D-2R(30) |
A3E-44D-2R(30)
| Heilind Number: | HIRA3E-44D-2R(30) |
| Manufacturer: | Hirose |
| Manufacturer Number: | A3E-44D-2R(30) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A3E-44D-2R(30) PCB Socket Receptacle Connector, a high-performance component designed for female gender applications. Featuring a durable housing made of Polybutylene Terephthalate, this connector offers reliable connectivity with 44 gold-plated Beryllium Copper contacts in a 2-row configuration. With a solder termination method and a pitch of 2mm, installation is efficient and secure. Operating in temperatures ranging from -55°C to 85°C, it ensures dependable performance in various environments. This black-colored connector, with a straight mount angle, is RoHS compliant and rated for 125VAC. It guarantees low contact resistance of 40mOhm and high insulation resistance of 1000mOhm, with a lifespan of 100 mating cycles. Perfect for demanding applications in aerospace, defense, and telecommunications, the A3E-44D-2R(30) sets a new standard for connectivity in hi-rel environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

