A3E-50D-2R(30)

Heilind Number:HIRA3E-50D-2R(30)
Manufacturer:Hirose
Manufacturer Number:A3E-50D-2R(30)
ECAD Model:
3D Model

Description:

621-0814-1-30 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A3E-50D-2R(30)
Series:A3E
Gender:Female
Housing Material:Polybutylene Terephthalate
Number of Contacts:44
Number of Rows:2
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Contact Resistance:40 mOhm
Housing Color:Black
Insulation Resistance:1000 mOhm
Mating Cycles:100 cycle
Voltage Rating:125 VAC
SKU:HIRA3E-50D-2R(30)

Detailed Description

Introducing the A3E-50D-2R(30) PCB Socket Receptacle Connector, designed for high-performance connectivity in electronic devices. With a durable Polybutylene Terephthalate housing and gold-plated Beryllium Copper contacts, this connector ensures reliable signal transmission in a wide temperature range from -55°C to 85°C. Featuring 44 contacts arranged in 2 rows with a 2mm pitch, it offers efficient PCB mounting with a straight orientation. Boasting a low contact resistance of 40 mOhm and high insulation resistance of 1000 mOhm, it guarantees optimal signal integrity. Rated for 125 VAC voltage, this connector is ideal for various applications in the aerospace, defense, and industrial sectors, with a lifespan of 100 mating cycles. The black housing color adds a sleek touch to any design, making it a versatile choice for demanding environments. Trust in the A3E series for superior quality and performance in your connectivity solutions.