A4B-12PA-2DS(51)

Heilind Number:HIRA4B-12PA-2DS(51)
Manufacturer:Hirose
Manufacturer Number:A4B-12PA-2DS(51)
ECAD Model:
3D Model

Description:

622-0361-5-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A4B-12PA-2DS(51)
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.6 mm
Mating Length:3.5 mm
Current Rating:1 A
Number of Rows:1
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:12
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:A4
SKU:HIRA4B-12PA-2DS(51)

Detailed Description

Introducing the A4B-12PA-2DS(51) PCB Pin Header, designed for high reliability in electronic applications. This connector, part of the A4 series, features a durable nylon housing and 12 gold-plated brass contacts for optimal conductivity. With a pitch of 2mm and through-hole mount type, it ensures secure attachment to PCBs. Operating efficiently in temperatures ranging from -55°C to 85°C, it meets stringent performance requirements. The right-angle mount angle and 2.6mm tail length offer versatility in installation. Rated for 1A current and 200VAC voltage, it guarantees reliable power transmission. Additionally, its UL 94V-0 flammability rating ensures safety in demanding environments. Ideal for industrial, aerospace, and automotive applications, this connector ensures robust and dependable connectivity, making it a vital component in electronic systems.