A4B-12PA-2DSA(51)

Heilind Number:HIRA4B-12PA-2DSA(51)
Manufacturer:Hirose
Manufacturer Number:A4B-12PA-2DSA(51)
ECAD Model:
3D Model

Description:

622-0411-1-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A4B-12PA-2DSA(51)
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.6 mm
Mating Length:3.5 mm
Current Rating:1 A
Number of Rows:1
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:12
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:A4
SKU:HIRA4B-12PA-2DSA(51)

Detailed Description

Introducing the A4B-12PA-2DSA(51), a high-performance black PCB Pin Header Connector from our A4 series. Crafted with durable nylon housing and featuring 12 gold-plated brass contacts in a single row, this connector ensures reliable conductivity. With a straight through-hole mount type and solder termination method, installation is a breeze. Operating efficiently in temperatures ranging from -55°C to 85°C, it's suitable for a variety of environments. Its 2mm pitch and 2.6mm tail length offer precise connectivity. Certified with UL 94V-0 flammability rating, safety is paramount. With a current rating of 1A and voltage rating of 200VAC, it's ideal for power and signal transmission on PCBs. Explore our range of high-quality connectors for your electronic applications.