A4B-14PA-2DS(51)

Heilind Number:HIRA4B-14PA-2DS(51)
Manufacturer:Hirose
Manufacturer Number:A4B-14PA-2DS(51)
ECAD Model:
3D Model

Description:

622-0363-0-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A4B-14PA-2DS(51)
Color:Black
Series:A4
Housing Material:Nylon
Number of Contacts:14
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Right Angle
Tail Length:2.6 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:200 VAC
Mating Length:3.5 mm
SKU:HIRA4B-14PA-2DS(51)

Detailed Description

The A4B-14PA-2DS(51) is a high-performance board pin header connector designed for reliable and durable PCB connections. Featuring a sleek black housing made of nylon, this connector is part of the A4 series and boasts 14 gold-plated brass contacts for optimal conductivity. With a through-hole mount type and solder termination method, it ensures secure attachment to the PCB. Operating smoothly in temperatures ranging from -55°C to 85°C, it's suitable for a variety of environments. The right-angle mount angle and 2mm pitch offer versatile installation options. UL 94V-0 rated for flammability, it guarantees safe usage. With a current rating of 1A and voltage rating of 200VAC, it's ideal for power and signal applications. The A4B-14PA-2DS(51) is a top choice for high-reliability connectors in industrial and commercial settings.