A4B-15PA-2DSA(51)

Heilind Number:HIRA4B-15PA-2DSA(51)
Manufacturer:Hirose
Manufacturer Number:A4B-15PA-2DSA(51)
ECAD Model:
3D Model

Description:

622-0414-0-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A4B-15PA-2DSA(51)
Color:Black
Series:A4
Housing Material:Nylon
Number of Contacts:15
Number of Rows:1
Mount Type:Through Hole
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Pitch:2 mm
Mount Angle:Straight
Tail Length:2.6 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:200 VAC
Mating Length:3.5 mm
SKU:HIRA4B-15PA-2DSA(51)

Detailed Description

Introducing the A4B-15PA-2DSA(51) Black PCB Pin Header Connector, a high-quality component designed for reliable through-hole mounting in electronic applications. This connector, part of the A4 series, features a durable nylon housing and 15 gold-plated brass contacts, ensuring excellent conductivity and longevity. With a narrow 2mm pitch and straight mount angle, it offers efficient PCB layout options. Operating seamlessly in temperatures ranging from -55°C to 85°C, it is suitable for a wide range of environments. UL 94V-0 rated for safety, this connector guarantees peace of mind. Perfect for PCB assembly, it boasts a current rating of 1A and voltage rating of 200VAC, meeting industry standards for performance. Upgrade your connectivity with the A4B-15PA-2DSA(51), a dependable choice for professional applications.