A4B-16PA-2DS(51)

Heilind Number:HIRA4B-16PA-2DS(51)
Manufacturer:Hirose
Manufacturer Number:A4B-16PA-2DS(51)
ECAD Model:
3D Model

Description:

622-0365-6-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A4B-16PA-2DS(51)
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Right Angle
Tail Length:2.6 mm
Mating Length:3.5 mm
Current Rating:1 A
Number of Rows:1
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:16
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:A4
SKU:HIRA4B-16PA-2DS(51)

Detailed Description

This A4 series black PCB Pin Header Connector, A4B-16PA-2DS(51), is designed for reliable through-hole mounting with a right-angle orientation. Constructed with durable nylon housing and featuring 16 gold-plated brass contacts, it ensures efficient signal transmission in a wide range of electronic applications. With a pitch of 2mm and a tail length of 2.6mm, it offers easy solder termination. Operating between -55°C and 85°C, this connector is suitable for various environments. Rated for 1A current and 200VAC voltage, it meets industry standards for performance and safety. Its UL 94V-0 flammability rating further enhances its reliability. With a mating length of 3.5mm, it provides secure connections on the PCB. This high-quality connector is ideal for use in demanding hi-rel systems.