A4B-16PA-2DSA(51)

Heilind Number:HIRA4B-16PA-2DSA(51)
Manufacturer:Hirose
Manufacturer Number:A4B-16PA-2DSA(51)
ECAD Model:
3D Model

Description:

622-0415-2-51 EACH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose A4B-16PA-2DSA(51)
Color:Black
Pitch:2 mm
Mount Type:Through Hole
Mount Angle:Straight
Tail Length:2.6 mm
Mating Length:3.5 mm
Current Rating:1 A
Number of Rows:1
Voltage Rating:200 VAC
Contact Plating:Gold
Contact Material:Brass
Housing Material:Nylon
Number of Contacts:16
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Series:A4
SKU:HIRA4B-16PA-2DSA(51)

Detailed Description

The A4B-16PA-2DSA(51) connector in sleek Black color is a vital component in the A4 series, featuring a durable Nylon housing for optimal performance. With 16 contacts arranged in a single row, this Through Hole mount type connector ensures secure and reliable solder termination. Crafted with Brass contacts plated in Gold, it offers superior conductivity and longevity, even in harsh environments. Operating flawlessly between -55°C to 85°C, it guarantees reliable performance in a wide range of conditions. With a 2mm pitch and Straight mount angle, it's easy to install, with a tail length of 2.6mm for added convenience. Meeting UL 94V-0 flammability standards, it's safe for use in various applications. With a current rating of 1A and voltage rating of 200VAC, it's ideal for power and signal transmission on PCBs. The connector's mating length of 3.5mm ensures a secure connection, making it a must-have in the Connectors, PC Board Pin & Receptacle Connectors, PCB Connectors, and PCB Pin Headers categories. Please note, this product does not fall under the hi_rel category.