| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose A4B-3PA-2DSA(51) |
| Color: | Black |
| Pitch: | 2 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Straight |
| Tail Length: | 2.6 mm |
| Mating Length: | 3.5 mm |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | A4 |
| SKU: | HIRA4B-3PA-2DSA(51) |
A4B-3PA-2DSA(51)
| Heilind Number: | HIRA4B-3PA-2DSA(51) |
| Manufacturer: | Hirose |
| Manufacturer Number: | A4B-3PA-2DSA(51) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A4B-3PA-2DSA(51) Black Nylon A4 Series PCB Pin Header Connector, designed for reliable through-hole mounting in electronic applications. With 3 gold-plated brass contacts in a single row, this connector ensures efficient signal transmission. Operating seamlessly in temperatures ranging from -55°C to 85°C, it guarantees performance in diverse environments. The 2mm pitch and straight mount angle simplify installation, while the UL 94V-0 flammability rating enhances safety. With a current rating of 1A and voltage rating of 200VAC, this connector is ideal for various power and signal applications. RoHS compliant and featuring a 3.5mm mating length, it meets stringent environmental standards while providing secure connectivity. Perfect for use in hi-rel environments, the A4B-3PA-2DSA(51) is a reliable choice for your PCB connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/11/2022 | HIR-430-021018 - UL Clarification. Recently, Toray Industries, Inc.,(Hereinafter Toray) announced that certain resin products were improperly identified by Toray as receiving certification from Underwriters Laboratories (hereinafter, "UL"). | Download | |||

