| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Hirose |
| Manufacturer Part Number: | Hirose A4B-5PA-2DS(51) |
| Color: | Black |
| Series: | A4 |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Material: | Brass |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 2.6 mm |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 200 VAC |
| Mating Length: | 3.5 mm |
| SKU: | HIRA4B-5PA-2DS(51) |
A4B-5PA-2DS(51)
| Heilind Number: | HIRA4B-5PA-2DS(51) |
| Manufacturer: | Hirose |
| Manufacturer Number: | A4B-5PA-2DS(51) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A4B-5PA-2DS(51) black nylon PCB pin header connector, part of our A4 series. Designed for efficient through-hole mounting with a right-angle orientation, this connector features five gold-plated brass contacts, ensuring reliable signal transmission. With a wide operating temperature range of -55°C to 85°C and a UL 94V-0 flammability rating, it guarantees durability and safety in various environments. The 2mm pitch and 2.6mm tail length offer easy soldering and secure PCB attachment. Rated for 1A current and 200VAC voltage, it's suitable for a range of applications. Trust in the quality and performance of this connector for your electronic projects.

