| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations 97-3100A-36-7SW |
| Color: | Black |
| Pitch: | 2 mm |
| Mount Type: | Through Hole |
| Mount Angle: | Right Angle |
| Tail Length: | 2.6 mm |
| Mating Length: | 3.5 mm |
| Current Rating: | 1 A |
| Number of Rows: | 1 |
| Voltage Rating: | 200 VAC |
| Contact Plating: | Gold |
| Contact Material: | Brass |
| Housing Material: | Nylon |
| Number of Contacts: | 6 |
| Termination Method: | Solder |
| Flammability Rating: | UL 94V-0 |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Series: | A4 |
| SKU: | HIRA4B-6PA-2DS(51) |
97-3100A-36-7SW
| Heilind Number: | HIRA4B-6PA-2DS(51) |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Number: | 97-3100A-36-7SW |
| ECAD Model: |
Specifications
Detailed Description
Introducing the A4 Series Black Nylon PCB Pin Header, SKU 97-3100A-36-7SW. Featuring six gold-plated brass contacts with a pitch of 2mm, this through-hole mount connector ensures reliable solder termination. With a wide operating temperature range from -55°C to 85°C and a flammability rating of UL 94V-0, it guarantees durability and safety in various applications. The right-angle mount and 2.6mm tail length offer flexibility in installation. Rated for 1A current and 200VAC voltage, it meets high-performance standards. Ideal for use in hi-rel environments, this connector is a dependable choice for demanding PCB applications.

